Similar
Similar

A16P16 | |
|---|---|
DigiKey Part Number | 1441-1124-ND |
Manufacturer | |
Manufacturer Product Number | A16P16 |
Description | PANEL NEMA 12 13.00X13.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 13.000" L x 13.000" W (330.20mm x 330.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A16P16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 13.000" L x 13.000" W (330.20mm x 330.20mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,58000 € | 61,58 € |
| 5 | 54,08800 € | 270,44 € |
| Unit Price without VAT: | 61,58000 € |
|---|---|
| Unit Price with VAT: | 73,28020 € |





