
1418N4SSG6 | |
|---|---|
DigiKey Part Number | 1418N4SSG6-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4SSG6 |
Description | BOX S STL NATURAL 16"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 16.000" W (406.40mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4SSG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 16.000" W (406.40mm x 406.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 256in² (1652cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 € | 693,77 € |
| Unit Price without VAT: | 693,77000 € |
|---|---|
| Unit Price with VAT: | 825,58630 € |






