
AWB3003-B | |
|---|---|
DigiKey Part Number | 1976-1057-ND |
Manufacturer | |
Manufacturer Product Number | AWB3003-B |
Description | WIRELESS BRIDGE II KIT W/CBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.11 r, 802.11n, Bluetooth v2.1 Gateway Ethernet |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer HMS Networks | Applications Wireless LAN |
Series | Interface Ethernet |
Packaging Box | Power - Output 18dBm |
Part Status Active | Data Rate (Max) 20Mbps |
Function Gateway | Base Product Number |
Modulation or Protocol 802.11 r, 802.11n, Bluetooth v2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.320,18000 € | 1.320,18 € |
| Unit Price without VAT: | 1.320,18000 € |
|---|---|
| Unit Price with VAT: | 1.571,01420 € |



