



AWB2030-B | |
|---|---|
DigiKey Part Number | 1976-1056-ND |
Manufacturer | |
Manufacturer Product Number | AWB2030-B |
Description | ANYBUS WIRELESS BOLT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz Bluetooth v4.0 RJ-45 Ethernet 20Mbps |
Datasheet | Datasheet |
Category | Applications Wireless LAN |
Manufacturer HMS Networks | Interface RJ-45 Ethernet |
Series | Sensitivity -90dBm |
Packaging Box | Power - Output 18dBm |
Part Status Active | Data Rate (Max) 20Mbps |
Function Access Point | Features IP66, IP67 |
Modulation or Protocol Bluetooth v4.0 | Voltage - Supply 19V ~ 36V |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,33000 € | 608,33 € |
| Unit Price without VAT: | 608,33000 € |
|---|---|
| Unit Price with VAT: | 723,91270 € |




