
CA 3 GS | |
|---|---|
DigiKey Part Number | 1797-CA3GS-ND |
Manufacturer | |
Manufacturer Product Number | CA 3 GS |
Description | CONN RCPT MALE 4POS SILVER SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A, 16A |
Mounting Feature Flange | Voltage Rating 400VAC, 250VDC |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 8,35900 € | 83,59 € |
| 25 | 7,83520 € | 195,88 € |
| 50 | 7,46120 € | 373,06 € |
| 100 | 7,10520 € | 710,52 € |
| 250 | 6,66052 € | 1.665,13 € |
| 500 | 6,34290 € | 3.171,45 € |
| 1.000 | 6,04055 € | 6.040,55 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |






