
CA 3 GD | |
|---|---|
DigiKey Part Number | 1797-CA3GD-ND |
Manufacturer | |
Manufacturer Product Number | CA 3 GD |
Description | CONN PLUG FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A, 16A |
Mounting Feature Flange | Voltage Rating 400VAC, 250VDC |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,58600 € | 85,86 € |
| 25 | 8,04800 € | 201,20 € |
| 50 | 7,66360 € | 383,18 € |
| 100 | 7,29780 € | 729,78 € |
| 250 | 6,84112 € | 1.710,28 € |
| 500 | 6,51488 € | 3.257,44 € |
| 1.000 | 6,20429 € | 6.204,29 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |




