


ZG05HV-6S-HU(A) | |
|---|---|
DigiKey Part Number | 26-ZG05HV-6S-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6S-HU(A) |
Description | PLUG HOUSING, 6POS., HIGH-VOLTAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Orange 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZG05HV-6S-HU(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51644 € | 129,11 € |
| 500 | 0,49174 € | 245,87 € |
| 1.000 | 0,46825 € | 468,25 € |
| 3.000 | 0,43333 € | 1.299,99 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



