


ZG05HV-6P-3.3H(A) | |
|---|---|
DigiKey Part Number | 26-ZG05HV-6P-3.3H(A)TR-ND - Tape & Reel (TR) 26-ZG05HV-6P-3.3H(A)CT-ND - Cut Tape (CT) 26-ZG05HV-6P-3.3H(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6P-3.3H(A) |
Description | RECEPTACLE, 6POS., HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZG05HV-6P-3.3H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Current Rating (Amps) | 1A | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,21083 € | 363,25 € |
| 600 | 1,15302 € | 691,81 € |
| 900 | 1,12050 € | 1.008,45 € |
| 1.500 | 1,08085 € | 1.621,28 € |
| 2.100 | 1,05550 € | 2.216,55 € |
| 3.000 | 1,02929 € | 3.087,87 € |
| 7.500 | 0,96492 € | 7.236,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,39640 € | 34,91 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,26620 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,23860 € | 61,93 € |
| 100 | 1,16460 € | 116,46 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |




