U.FLP-ML51.J-PA(F)-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FLP-ML51.J-PA(F)-ST

DigiKey Part Number
U.FLP-ML51.J-PA(F)-ST-ND
Manufacturer
Manufacturer Product Number
U.FLP-ML51.J-PA(F)-ST
Description
COAX ADAPT U.FL TO ML51
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector U.FL (UMCC) Plug, Female Socket To ML51 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
U.FLP-ML51.J-PA(F)-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
U.FL (UMCC) Plug, Female Socket
Convert To (Adapter End)
ML51 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Gold, Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
10000
Insertion Loss
-
Operating Temperature
-10°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,40000 €97,40 €
2078,84750 €1.576,95 €
4075,08875 €3.003,55 €
6072,97350 €4.378,41 €
10071,70870 €7.170,87 €
Manufacturers Standard Package
Unit Price without VAT:97,40000 €
Unit Price with VAT:115,90600 €