HRM.J-ML51.J-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRM.J-ML51.J-A

DigiKey Part Number
H122694-ND
Manufacturer
Manufacturer Product Number
HRM.J-ML51.J-A
Description
COAX ADAPT SMA TO ML51
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To ML51 Jack, Male Pin 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
ML51 Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
200
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,27000 €45,27 €
2036,64250 €732,85 €
4034,89475 €1.395,79 €
6033,91150 €2.034,69 €
10032,71250 €3.271,25 €
26031,01762 €8.064,58 €
Manufacturers Standard Package
Unit Price without VAT:45,27000 €
Unit Price with VAT:53,87130 €