_sml.jpg)
_sml.jpg)
_sml.jpg)

TF12-9S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF12-9S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF12-9S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF12-9S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF12-9S-0.5SH(800) |
Description | CONN FPC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF12-9S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77440 € | 19,36 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,70180 € | 70,18 € |
| 250 | 0,65780 € | 164,45 € |
| 500 | 0,62638 € | 313,19 € |
| 1.000 | 0,59646 € | 596,46 € |
| 2.500 | 0,56823 € | 1.420,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53246 € | 2.662,30 € |
| 10.000 | 0,50706 € | 5.070,60 € |
| 15.000 | 0,49278 € | 7.391,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



_tmb.jpg)







