


BM46B-12DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM46B-12DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM46B-12DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM46B-12DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM46B-12DS-0.35V(51) |
Description | CONN RCPT 0.35MM SMD GOLD 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM46B-12DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,50339 € | 10.067,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,73160 € | 73,16 € |
| 250 | 0,68572 € | 171,43 € |
| 500 | 0,65296 € | 326,48 € |
| 1.000 | 0,62179 € | 621,79 € |
| 2.500 | 0,58286 € | 1.457,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,90300 € | 45,15 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,78512 € | 196,28 € |
| 500 | 0,70660 € | 353,30 € |
| 1.000 | 0,62808 € | 628,08 € |
| 2.500 | 0,56920 € | 1.423,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




_tmb.jpg)


