


TB4-30RP-1(800) | |
|---|---|
DigiKey Part Number | 26-TB4-30RP-1(800)-ND |
Manufacturer | |
Manufacturer Product Number | TB4-30RP-1(800) |
Description | PLUG, 30 POS., 1.0MM PITCH, 1.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TB4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 30 | |
For Use With/Related Products | TB4 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31650 € | 31,65 € |
| 300 | 0,29290 € | 87,87 € |
| 600 | 0,27892 € | 167,35 € |
| 1.200 | 0,26559 € | 318,71 € |
| 2.700 | 0,25081 € | 677,19 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




