


TB4-30P-1F(800) | |
|---|---|
DigiKey Part Number | 26-TB4-30P-1F(800)-ND |
Manufacturer | |
Manufacturer Product Number | TB4-30P-1F(800) |
Description | PLUG, 30 POS., 1.0MM PITCH, 1.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Plug 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Plug | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.171" (4.35mm) | |
Locking Feature | - | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,83000 € | 20,75 € |
| 50 | 0,79020 € | 39,51 € |
| 100 | 0,75240 € | 75,24 € |
| 300 | 0,69617 € | 208,85 € |
| 500 | 0,67150 € | 335,75 € |
| 1.000 | 0,63944 € | 639,44 € |
| 2.500 | 0,59942 € | 1.498,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



