SMA(R)-200-088PJ4BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 13,50300 €

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 14,29200 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 12,47900 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 13,27350 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 12,92800 €
Image for SMA(R)-200-088PJ4BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA(R)-200-088PJ4BN

DigiKey Part Number
26-SMA(R)-200-088PJ4BN-ND
Manufacturer
Manufacturer Product Number
SMA(R)-200-088PJ4BN
Description
CONN SMA JACK PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMA(R)-200-088PJ4BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 105°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2013,73250 €274,65 €
Manufacturers Standard Package
Unit Price without VAT:13,73250 €
Unit Price with VAT:16,34168 €