Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA(R)-200-040PJ2BN | |
|---|---|
DigiKey Part Number | 26-SMA(R)-200-040PJ2BN-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-200-040PJ2BN |
Description | CONN SMA JACK PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
EDA/CAD Models | SMA(R)-200-040PJ2BN Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA(R)-200-040PJ4BN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-040PJ4BN-ND | 14,11450 € | Parametric Equivalent |
| SMA(R)-200-066PJ2BN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-066PJ2BN-ND | 12,32400 € | Parametric Equivalent |
| SMA(R)-200-066PJ4BN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-066PJ4BN-ND | 13,10850 € | Parametric Equivalent |
| SMA(R)-200-088PJ2BN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-088PJ2BN-ND | 12,76700 € | Parametric Equivalent |
| SMA(R)-200-088PJ4BN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-088PJ4BN-ND | 13,56200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,33550 € | 266,71 € |
| Unit Price without VAT: | 13,33550 € |
|---|---|
| Unit Price with VAT: | 15,86925 € |

