Parametric Equivalent
Parametric Equivalent

SMA(R)-200-088JBN | |
|---|---|
DigiKey Part Number | 26-SMA(R)-200-088JBN-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-200-088JBN |
Description | CONN SMA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | SMA(R)-200-088JBN Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA(R)-200-040JBN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-040JBN-ND | 11,96850 € | Parametric Equivalent |
| SMA(R)-200-066JBN | Hirose Electric Co Ltd | 0 | 26-SMA(R)-200-066JBN-ND | 10,95900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,53500 € | 230,70 € |
| Unit Price without VAT: | 11,53500 € |
|---|---|
| Unit Price with VAT: | 13,72665 € |

