SMA(R)-200-066JBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,96850 €

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,53500 €
Image for SMA(R)-200-066JBN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA(R)-200-066JBN

DigiKey Part Number
26-SMA(R)-200-066JBN-ND
Manufacturer
Manufacturer Product Number
SMA(R)-200-066JBN
Description
CONN SMA JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
EDA/CAD Models
SMA(R)-200-066JBN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA(R)-200-040JBNHirose Electric Co Ltd026-SMA(R)-200-040JBN-ND11,96850 €Parametric Equivalent
SMA(R)-200-088JBNHirose Electric Co Ltd026-SMA(R)-200-088JBN-ND11,53500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2010,95900 €219,18 €
Manufacturers Standard Package
Unit Price without VAT:10,95900 €
Unit Price with VAT:13,04121 €