Similar

QR/P-XC-211(12) | |
|---|---|
DigiKey Part Number | H3250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QR/P-XC-211(12) |
Description | CONTACT NON-GEND SGNL 14-16AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P-XC-211(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41675 € | 1.458,62 € |
| Unit Price without VAT: | 0,41675 € |
|---|---|
| Unit Price with VAT: | 0,49593 € |




