
QR/P-XC-111(12) | |
|---|---|
DigiKey Part Number | H3250-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-XC-111(12) |
Description | CONTACT NON-GEND SGNL 14-16AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P-XC-111(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65680 € | 65,68 € |
| 300 | 0,60783 € | 182,35 € |
| 500 | 0,58630 € | 293,15 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,52335 € | 1.308,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



