


QR/P-12P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-12P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-12P-C(21) |
Description | CONN PLUG HSG RACK & PNL 12P BLU |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,73400 € | 37,34 € |
| 30 | 3,45467 € | 103,64 € |
| 60 | 3,28983 € | 197,39 € |
| 120 | 3,13275 € | 375,93 € |
| 270 | 2,95852 € | 798,80 € |
| 510 | 2,82876 € | 1.442,67 € |
| 1.020 | 2,69383 € | 2.747,71 € |
| 2.520 | 2,52748 € | 6.369,25 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |



