



PCN12EA-16P-2.54DS(71) | |
|---|---|
DigiKey Part Number | H126285-ND |
Manufacturer | |
Manufacturer Product Number | PCN12EA-16P-2.54DS(71) |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN12EA-16P-2.54DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41100 € | 24,11 € |
| 40 | 2,18675 € | 87,47 € |
| 80 | 2,08213 € | 166,57 € |
| 120 | 2,02333 € | 242,80 € |
| 280 | 1,90589 € | 533,65 € |
| 520 | 1,82446 € | 948,72 € |
| 1.000 | 1,74223 € | 1.742,23 € |
| 2.520 | 1,63233 € | 4.113,47 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |





