



PCN10A-16P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124238-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-16P-2.54DS(72) |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-16P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54000 € | 25,40 € |
| 40 | 2,30325 € | 92,13 € |
| 80 | 2,19338 € | 175,47 € |
| 120 | 2,13150 € | 255,78 € |
| 280 | 2,00775 € | 562,17 € |
| 520 | 1,92192 € | 999,40 € |
| 1.000 | 1,83530 € | 1.835,30 € |
| 2.520 | 1,71954 € | 4.333,24 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |





