
KW30-15S-1V(800) | |
|---|---|
DigiKey Part Number | 26-KW30-15S-1V(800)TR-ND - Tape & Reel (TR) 26-KW30-15S-1V(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KW30-15S-1V(800) |
Description | CONN HEADER, STRAIGHT, 1MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 17.5mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22000 € | 12,20 € |
| 100 | 0,99460 € | 99,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94606 € | 756,85 € |
| 1.600 | 0,90092 € | 1.441,47 € |
| 2.400 | 0,87553 € | 2.101,27 € |
| 4.000 | 0,84455 € | 3.378,20 € |
| 5.600 | 0,82476 € | 4.618,66 € |
| 8.000 | 0,80429 € | 6.434,32 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





