
IX61G2-A-10P | |
|---|---|
DigiKey Part Number | 26-IX61G2-A-10PTR-ND - Tape & Reel (TR) 26-IX61G2-A-10PCT-ND - Cut Tape (CT) 26-IX61G2-A-10PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX61G2-A-10P |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX61G2-A-10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,36580 € | 118,29 € |
| 100 | 2,25290 € | 225,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,04290 € | 817,16 € |
| 800 | 1,94543 € | 1.556,34 € |
| 1.200 | 1,89060 € | 2.268,72 € |
| 2.000 | 1,82373 € | 3.647,46 € |
| 2.800 | 1,78099 € | 4.986,77 € |
| 4.000 | 1,73678 € | 6.947,12 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |










