



IX61G-B-10P | |
---|---|
DigiKey Part Number | H125676-TR-ND - Tape & Reel (TR) H125676-CT-ND - Cut Tape (CT) H125676-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX61G-B-10P |
Description | CONN MULTI-PURP RCPT 10P R/A SMD |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX61G-B-10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |