HR34B-12WRB-4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR34B-12WRB-4P
HR34B-12WRB-4P
HR34B-12WRB-4P

HR34B-12WRB-4P

DigiKey Part Number
HR1913-ND
Manufacturer
Manufacturer Product Number
HR34B-12WRB-4P
Description
CONN RCPT MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR34B-12WRB-4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,96000 €9,96 €
108,45900 €84,59 €
257,92960 €198,24 €
507,55080 €377,54 €
1007,19050 €719,05 €
2506,74052 €1.685,13 €
5006,41908 €3.209,54 €
1.0006,11310 €6.113,10 €
Manufacturers Standard Package
Unit Price without VAT:9,96000 €
Unit Price with VAT:11,85240 €