HR34B-12WLPD-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR34B-12WLPD-4S
HR34B-12WLPD-4S
HR34B-12WLPD-4S

HR34B-12WLPD-4S

DigiKey Part Number
H124067-ND
Manufacturer
Manufacturer Product Number
HR34B-12WLPD-4S
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR34B-12WLPD-4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Rotatable, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.224" ~ 0.256" (5.70mm ~ 6.50mm)
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,16000 €18,16 €
1015,43600 €154,36 €
2514,46960 €361,74 €
5013,77920 €688,96 €
10013,12190 €1.312,19 €
25012,30112 €3.075,28 €
50011,71476 €5.857,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,16000 €
Unit Price with VAT:21,61040 €