

HR30-7P-12SC(71) | |
|---|---|
DigiKey Part Number | HR585-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7P-12SC(71) |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7P-12SC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 2 pc Connector, 1 Backshell, 1 Bushing, 1 Cage Clamp, 1 Spring | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,73800 € | 118,45 € |
| 50 | 4,51160 € | 225,58 € |
| 100 | 4,29620 € | 429,62 € |
| 250 | 4,02728 € | 1.006,82 € |
| 500 | 3,83520 € | 1.917,60 € |
| 1.000 | 3,65229 € | 3.652,29 € |
| 2.500 | 3,42394 € | 8.559,85 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |














