
HR22-12WTR-C(73) | |
---|---|
DigiKey Part Number | H124065-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12WTR-C(73) |
Description | CONN DUST COVER 12 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HR22 Series Receptacle | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Metal Chain with Ring, Waterproof | |
Color | - | |
Base Product Number |