
HR22-12WTR-C(31) | |
---|---|
DigiKey Part Number | HR22-12WTR-C(31)-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12WTR-C(31) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR22-12WTR-C(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HR22 Series Receptacle | |
Shell Size - Insert | 12 | |
Material | Brass | |
Features | Metal Chain with Ring, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 6,88450 € | 137,69 € |
Unit Price without VAT: | 6,88450 € |
---|---|
Unit Price with VAT: | 8,19256 € |