HR10A-7J-4SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 9,60900 €
Datasheet
HR10A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-7J-4SC

DigiKey Part Number
HR337-ND
Manufacturer
Manufacturer Product Number
HR10A-7J-4SC
Description
CONN JACK HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes