
HR12-SC-213 | |
|---|---|
DigiKey Part Number | HR12-SC-213-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR12-SC-213 |
Description | CONTACT SOCKET 26-30AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-30 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | HR12-SC-213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05781 € | 578,10 € |
| Unit Price without VAT: | 0,05781 € |
|---|---|
| Unit Price with VAT: | 0,06879 € |

















