cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF7-100PA-1.27DSA(71)

DigiKey Part Number
HIF7-100PA-1.27DSA(71)-ND
Manufacturer
Manufacturer Product Number
HIF7-100PA-1.27DSA(71)
Description
CONN HDR 100POS VERT GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HIF7-100PA-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Flange
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
605,45000 €327,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €