
HIF7-100DA-1.27DSA(71) | |
---|---|
DigiKey Part Number | HIF7-100DA-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF7-100DA-1.27DSA(71) |
Description | CONN RCPT 100POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF7-100DA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.429" (10.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 5,75000 € | 172,50 € |
Unit Price without VAT: | 5,75000 € |
---|---|
Unit Price with VAT: | 6,84250 € |