cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC-CTF(50)

DigiKey Part Number
HDC-CTF(50)-ND
Manufacturer
Manufacturer Product Number
HDC-CTF(50)
Description
BACKSHELL D-SUB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Unshielded
EDA/CAD Models
HDC-CTF(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
105,49000 €54,90 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,53310 €