


HDB-CTF(50) | |
---|---|
DigiKey Part Number | HDB-CTF(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDB-CTF(50) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDB-CTF(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,46000 € | 5,46 € |
10 | 4,64100 € | 46,41 € |
30 | 4,29400 € | 128,82 € |
50 | 4,14220 € | 207,11 € |
100 | 3,94440 € | 394,44 € |
250 | 3,69752 € | 924,38 € |
500 | 3,52116 € | 1.760,58 € |
1.000 | 3,52041 € | 3.520,41 € |
Unit Price without VAT: | 5,46000 € |
---|---|
Unit Price with VAT: | 6,49740 € |