
H4BXT-10112-S8 | |
---|---|
DigiKey Part Number | H4BXT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-S8 |
Description | JUMPER-H9992TR/1852SL/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46500 € | 4,65 € |
30 | 0,42167 € | 12,65 € |
50 | 0,40300 € | 20,15 € |
100 | 0,37900 € | 37,90 € |
250 | 0,34936 € | 87,34 € |
500 | 0,32850 € | 164,25 € |
1.000 | 0,30893 € | 308,93 € |
2.500 | 0,28483 € | 712,08 € |
5.000 | 0,26786 € | 1.339,30 € |
Unit Price without VAT: | 0,46500 € |
---|---|
Unit Price with VAT: | 0,55335 € |









