
H4BXT-10105-S8 | |
---|---|
DigiKey Part Number | H4BXT-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-S8 |
Description | JUMPER-H9992TR/1852SL/X 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40300 € | 4,03 € |
30 | 0,36567 € | 10,97 € |
50 | 0,34940 € | 17,47 € |
100 | 0,32850 € | 32,85 € |
250 | 0,30288 € | 75,72 € |
500 | 0,28480 € | 142,40 € |
1.000 | 0,26782 € | 267,82 € |
2.500 | 0,24693 € | 617,33 € |
5.000 | 0,23222 € | 1.161,10 € |
Unit Price without VAT: | 0,40300 € |
---|---|
Unit Price with VAT: | 0,47957 € |









