
H4BXT-10103-V8 | |
---|---|
DigiKey Part Number | H4BXT-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-V8 |
Description | JUMPER-H9992TR/1852VI/X 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,38500 € | 3,85 € |
30 | 0,34933 € | 10,48 € |
50 | 0,33400 € | 16,70 € |
100 | 0,31400 € | 31,40 € |
250 | 0,28948 € | 72,37 € |
500 | 0,27222 € | 136,11 € |
1.000 | 0,25598 € | 255,98 € |
2.500 | 0,23601 € | 590,02 € |
5.000 | 0,22195 € | 1.109,75 € |
Unit Price without VAT: | 0,38500 € |
---|---|
Unit Price with VAT: | 0,45815 € |









