
H4BBT-10106-W6 | |
---|---|
DigiKey Part Number | H4BBT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-W6 |
Description | JUMPER-H9992TR/1853WH/H9992TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48600 € | 4,86 € |
30 | 0,44933 € | 13,48 € |
50 | 0,43340 € | 21,67 € |
100 | 0,41270 € | 41,27 € |
250 | 0,38680 € | 96,70 € |
500 | 0,36832 € | 184,16 € |
1.000 | 0,35074 € | 350,74 € |
2.500 | 0,32877 € | 821,93 € |
5.000 | 0,31308 € | 1.565,40 € |
Unit Price without VAT: | 0,48600 € |
---|---|
Unit Price with VAT: | 0,57834 € |