
H4BBT-10106-R6 | |
|---|---|
DigiKey Part Number | H4BBT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-R6 |
Description | JUMPER-H9992TR/1853RD/H9992TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,42367 € | 12,71 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,38080 € | 38,08 € |
| 250 | 0,35104 € | 87,76 € |
| 500 | 0,33010 € | 165,05 € |
| 1.000 | 0,31043 € | 310,43 € |
| 2.500 | 0,28621 € | 715,53 € |
| 5.000 | 0,26916 € | 1.345,80 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |

