
H4BBT-10105-R8 | |
|---|---|
DigiKey Part Number | H4BBT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-R8 |
Description | JUMPER-H9992TR/1852RD/H9992TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42100 € | 4,21 € |
| 30 | 0,38133 € | 11,44 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31596 € | 78,99 € |
| 500 | 0,29710 € | 148,55 € |
| 1.000 | 0,27939 € | 279,39 € |
| 2.500 | 0,25759 € | 643,97 € |
| 5.000 | 0,24225 € | 1.211,25 € |
| Unit Price without VAT: | 0,42100 € |
|---|---|
| Unit Price with VAT: | 0,50099 € |











