
H4BBT-10105-L8 | |
|---|---|
DigiKey Part Number | H4BBT-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-L8 |
Description | JUMPER-H9992TR/1852BL/H9992TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42800 € | 4,28 € |
| 30 | 0,38767 € | 11,63 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,34830 € | 34,83 € |
| 250 | 0,32108 € | 80,27 € |
| 500 | 0,30194 € | 150,97 € |
| 1.000 | 0,28392 € | 283,92 € |
| 2.500 | 0,26177 € | 654,42 € |
| 5.000 | 0,24618 € | 1.230,90 € |
| Unit Price without VAT: | 0,42800 € |
|---|---|
| Unit Price with VAT: | 0,50932 € |











