
H4BBG-10112-Y6 | |
|---|---|
DigiKey Part Number | H4BBG-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-Y6 |
Description | JUMPER-H9991TR/1853YL/H9991TR12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59900 € | 5,99 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,48810 € | 48,81 € |
| 250 | 0,44996 € | 112,49 € |
| 500 | 0,42314 € | 211,57 € |
| 1.000 | 0,39792 € | 397,92 € |
| 2.500 | 0,36688 € | 917,20 € |
| 5.000 | 0,34503 € | 1.725,15 € |
| Unit Price without VAT: | 0,59900 € |
|---|---|
| Unit Price with VAT: | 0,71281 € |







