
H4BBG-10112-A6 | |
|---|---|
DigiKey Part Number | H4BBG-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-A6 |
Description | JUMPER-H9991TR/1853OR/H9991TR12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62400 € | 6,24 € |
| 30 | 0,57767 € | 17,33 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,53070 € | 53,07 € |
| 250 | 0,49744 € | 124,36 € |
| 500 | 0,47366 € | 236,83 € |
| 1.000 | 0,45103 € | 451,03 € |
| 2.500 | 0,42280 € | 1.057,00 € |
| 5.000 | 0,40262 € | 2.013,10 € |
| Unit Price without VAT: | 0,62400 € |
|---|---|
| Unit Price with VAT: | 0,74256 € |










