
H4BBG-10106-B6 | |
|---|---|
DigiKey Part Number | H4BBG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-B6 |
Description | JUMPER-H9991TR/1853BK/H9991TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53700 € | 5,37 € |
| 30 | 0,49667 € | 14,90 € |
| 50 | 0,47900 € | 23,95 € |
| 100 | 0,45610 € | 45,61 € |
| 250 | 0,42748 € | 106,87 € |
| 500 | 0,40706 € | 203,53 € |
| 1.000 | 0,38763 € | 387,63 € |
| 2.500 | 0,36335 € | 908,38 € |
| 5.000 | 0,34601 € | 1.730,05 € |
| Unit Price without VAT: | 0,53700 € |
|---|---|
| Unit Price with VAT: | 0,63903 € |








