
H4BBG-10105-B6 | |
|---|---|
DigiKey Part Number | H4BBG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-B6 |
Description | JUMPER-H9991TR/1853BK/H9991TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,48300 € | 14,49 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,44350 € | 44,35 € |
| 250 | 0,41572 € | 103,93 € |
| 500 | 0,39586 € | 197,93 € |
| 1.000 | 0,37695 € | 376,95 € |
| 2.500 | 0,35335 € | 883,38 € |
| 5.000 | 0,33649 € | 1.682,45 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |






