


H3BXT-10112-R4 | |
|---|---|
DigiKey Part Number | H3BXT-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-R4 |
Description | JUMPER-H1504TR/A2015R/X 12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,42933 € | 12,88 € |
| 50 | 0,41020 € | 20,51 € |
| 100 | 0,38570 € | 38,57 € |
| 250 | 0,35552 € | 88,88 € |
| 500 | 0,33432 € | 167,16 € |
| 1.000 | 0,31439 € | 314,39 € |
| 2.500 | 0,28986 € | 724,65 € |
| 5.000 | 0,27260 € | 1.363,00 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,56287 € |















