


H3BXT-10110-B4 | |
|---|---|
DigiKey Part Number | H3BXT-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-B4 |
Description | JUMPER-H1504TR/A2015B/X 10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42200 € | 12,66 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,34952 € | 87,38 € |
| 500 | 0,32868 € | 164,34 € |
| 1.000 | 0,30908 € | 309,08 € |
| 2.500 | 0,28498 € | 712,45 € |
| 5.000 | 0,26800 € | 1.340,00 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55454 € |











